JST ZE Series Female Crimp Contact, 28AWG Max

RS Stock No.: 230-2673Brand: JSTManufacturers Part No.: MINI-SZE_002T-P0.3
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

ZE Connector Housing

Series

ZE

Termination Method

Crimp

Maximum Wire Size AWG

28AWG

Maximum Wire Size (AWG)

28AWG

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST ZE Series Female Crimp Terminal, 28AWG Min, 24AWG Max
₪ 2.755Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

JST ZE Series Female Crimp Contact, 28AWG Max
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

JST ZE Series Female Crimp Contact, 28AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST ZE Series Female Crimp Terminal, 28AWG Min, 24AWG Max
₪ 2.755Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

JST

Gender

Female

For Use With

ZE Connector Housing

Series

ZE

Termination Method

Crimp

Maximum Wire Size AWG

28AWG

Maximum Wire Size (AWG)

28AWG

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST ZE Series Female Crimp Terminal, 28AWG Min, 24AWG Max
₪ 2.755Each (In a Pack of 100) (ex VAT)