Technical documents
Specifications
Brand
JSTNumber Of Contacts
6
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
EH
For Use With
Disconnectable Crimp Connector
Body Orientation
Straight
Length
17mm
Width
3.8mm
Housing Material
Nylon
Product details
EH Series Crimp Socket Connector Housings
The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.
Features and Benefits
• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides
Approvals
UL File No. 60389, CSA File No. LR20812
₪ 795.00
₪ 0.795 Each (In a Bag of 1000) (ex VAT)
₪ 930.15
₪ 0.93 Each (In a Bag of 1000) (inc. VAT)
1000
₪ 795.00
₪ 0.795 Each (In a Bag of 1000) (ex VAT)
₪ 930.15
₪ 0.93 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JSTNumber Of Contacts
6
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
EH
For Use With
Disconnectable Crimp Connector
Body Orientation
Straight
Length
17mm
Width
3.8mm
Housing Material
Nylon
Product details
EH Series Crimp Socket Connector Housings
The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.
Features and Benefits
• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides
Approvals
UL File No. 60389, CSA File No. LR20812