Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

JSP Disposable Face Mask for General Purpose Protection, FFP2, Valved, Moulded 10 per Package

RS Stock No.: 425-0704Brand: JSPManufacturers Part No.: BEK150-001-A00
brand-logo
View all in Disposable Respirators

Technical documents

Specifications

Brand

JSP

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

General Purpose

Colour

White

Product details

Single Use Moulded Dust Mask

For fine dusts and mists, solid and liquid based aerosols.

Soft comfortable and lightweight
Simple cup shape
Twin elasticated head straps and pliable, foam-lined nose strip to ensure face seal and extra comfort
Valved versions for improved exhalation and comfort
Odour valved types have charcoal layer to neutralise nuisance odours

FFP1 Assigned Protection Factor 4

FFP2 Assigned Protection Factor 10

FFP3 Assigned Protection Factor 20

Standards

EN 149:2001

Stock information temporarily unavailable.

₪ 362.16

₪ 362.16 1 Box of 10 (ex VAT)

₪ 423.73

₪ 423.73 1 Box of 10 (inc. VAT)

JSP Disposable Face Mask for General Purpose Protection, FFP2, Valved, Moulded 10 per Package

₪ 362.16

₪ 362.16 1 Box of 10 (ex VAT)

₪ 423.73

₪ 423.73 1 Box of 10 (inc. VAT)

JSP Disposable Face Mask for General Purpose Protection, FFP2, Valved, Moulded 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6₪ 362.16
7 - 14₪ 353.25
15 - 39₪ 347.62
40+₪ 334.12

Technical documents

Specifications

Brand

JSP

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Adjustable Nose Clips

Yes

Quantity Per Package

10

Category

General Purpose

Colour

White

Product details

Single Use Moulded Dust Mask

For fine dusts and mists, solid and liquid based aerosols.

Soft comfortable and lightweight
Simple cup shape
Twin elasticated head straps and pliable, foam-lined nose strip to ensure face seal and extra comfort
Valved versions for improved exhalation and comfort
Odour valved types have charcoal layer to neutralise nuisance odours

FFP1 Assigned Protection Factor 4

FFP2 Assigned Protection Factor 10

FFP3 Assigned Protection Factor 20

Standards

EN 149:2001