JSP EVOLite Orange Safety Helmet, Adjustable, Ventilated

RS Stock No.: 740-1396Brand: JSPManufacturers Part No.: AJB160-000-800
brand-logo
View all in Hard Hats

Technical documents

Specifications

Brand

JSP

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOLite

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Product details

EVO Lite Mid Peak Vented Helmet

Meets optional Lateral Deformation performance
Meets optional Molten Metal Splash performance
Adjustable height and precision fitting
Slip ratchet
High comfort fit
Size: 530 – 640mm (6 - 7⅞)
Weight:lowest 299g

Standards

EN 397, EN 50365,EC Certificate Number 0279, issued by BSI Product Certification.

Stock information temporarily unavailable.

₪ 174.12

₪ 174.12 Each (ex VAT)

₪ 203.72

₪ 203.72 Each (inc. VAT)

JSP EVOLite Orange Safety Helmet, Adjustable, Ventilated

₪ 174.12

₪ 174.12 Each (ex VAT)

₪ 203.72

₪ 203.72 Each (inc. VAT)

JSP EVOLite Orange Safety Helmet, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6₪ 174.12
7 - 14₪ 169.94
15 - 39₪ 167.24
40+₪ 161.10

Technical documents

Specifications

Brand

JSP

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

EVOLite

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

United Kingdom

Product details

EVO Lite Mid Peak Vented Helmet

Meets optional Lateral Deformation performance
Meets optional Molten Metal Splash performance
Adjustable height and precision fitting
Slip ratchet
High comfort fit
Size: 530 – 640mm (6 - 7⅞)
Weight:lowest 299g

Standards

EN 397, EN 50365,EC Certificate Number 0279, issued by BSI Product Certification.