Technical documents
Specifications
Brand
John GuestType
2 Way
Attachment Type
Push Fitting
Body Material
Plastic
Pipe Diameter
1/4in
Safe for Use With
Water
Handle Type
Lever
Maximum Working Pressure psi
913psi
Maximum Working Pressure (psi)
913psi
Maximum Working Pressure bar
16bar
Handle Colour
Blue
Maximum Working Pressure (bar)
16bar
Country of Origin
United Kingdom
Product details
Speedfit To Speedfit Connector
The PP range of shut off valves are produced in polypropylene and fitted with EPDM seals. Polypropylene has the advantage of being more chemically resistant than acetal.
turn valves have been designed to allow temporary servicing of downstream equipment. They must be used in the fully open or fully closed position.
Features and Benefits
Working pressure with water: 10 bar at 20°C, 4 bar at 60°C
Minimum temperature 1°C
High chemical resistance
Quick disconnection
EPDM seals
Product Application Information
The valves are for use with potable water. These valves cannot be used with compressed air, explosive gases, petroleum spirits and other fuels for heating systems.
John Guest Speedfit PP Shut-off Valves
₪ 185.31
₪ 185.31 1 Bag of 10 (ex VAT)
₪ 216.81
₪ 216.81 1 Bag of 10 (inc. VAT)
1
₪ 185.31
₪ 185.31 1 Bag of 10 (ex VAT)
₪ 216.81
₪ 216.81 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
John GuestType
2 Way
Attachment Type
Push Fitting
Body Material
Plastic
Pipe Diameter
1/4in
Safe for Use With
Water
Handle Type
Lever
Maximum Working Pressure psi
913psi
Maximum Working Pressure (psi)
913psi
Maximum Working Pressure bar
16bar
Handle Colour
Blue
Maximum Working Pressure (bar)
16bar
Country of Origin
United Kingdom
Product details
Speedfit To Speedfit Connector
The PP range of shut off valves are produced in polypropylene and fitted with EPDM seals. Polypropylene has the advantage of being more chemically resistant than acetal.
turn valves have been designed to allow temporary servicing of downstream equipment. They must be used in the fully open or fully closed position.
Features and Benefits
Working pressure with water: 10 bar at 20°C, 4 bar at 60°C
Minimum temperature 1°C
High chemical resistance
Quick disconnection
EPDM seals
Product Application Information
The valves are for use with potable water. These valves cannot be used with compressed air, explosive gases, petroleum spirits and other fuels for heating systems.