Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

John Guest PM Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 704-3001Brand: John GuestManufacturers Part No.: PM050811E
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Connector A

G 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Maximum Operating Temperature

+65°C

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Mounting Type

Inline

Threaded Connection

G 1/8 Male

Country of Origin

United Kingdom

Product details

Stem Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Stock information temporarily unavailable.

₪ 31.59

₪ 31.59 1 Bag of 10 (ex VAT)

₪ 36.96

₪ 36.96 1 Bag of 10 (inc. VAT)

John Guest PM Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

₪ 31.59

₪ 31.59 1 Bag of 10 (ex VAT)

₪ 36.96

₪ 36.96 1 Bag of 10 (inc. VAT)

John Guest PM Series Straight Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 31.59
5 - 9₪ 31.08
10+₪ 30.64

Technical documents

Specifications

Connector A

G 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Maximum Operating Temperature

+65°C

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Mounting Type

Inline

Threaded Connection

G 1/8 Male

Country of Origin

United Kingdom

Product details

Stem Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality