Technical documents
Specifications
Brand
JM CONCEPTNumber Of Ways
4
Current Rating
50mA
Wire Size
14 AWG
Termination Method
Screw Terminal
Mounting Type
DIN Rail Mount
Material
Polyamide
Voltage Rating
1.2 kV
Wire Protection
No
Gender
Socket
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
JM CONCEPT Terminal Block, 4-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
1
P.O.A.
JM CONCEPT Terminal Block, 4-Way, 50mA, 14 AWG Wire, Screw Terminal Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JM CONCEPTNumber Of Ways
4
Current Rating
50mA
Wire Size
14 AWG
Termination Method
Screw Terminal
Mounting Type
DIN Rail Mount
Material
Polyamide
Voltage Rating
1.2 kV
Wire Protection
No
Gender
Socket
Country of Origin
France