JLF Pro Black, Grey Socks, size 39/41 5.5/6

RS Stock No.: 144-259Brand: JLF ProManufacturers Part No.: 0367AG39/41
View all in Socks

Technical documents

Specifications

Brand

JLF Pro

Size

39/41

Size UK

5.5/6

Colour

Black, Grey

Special Features

Abrasion-Resistant

Size EUR

39/41

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

JLF Pro Black, Grey Socks, size 39/41 5.5/6

P.O.A.

JLF Pro Black, Grey Socks, size 39/41 5.5/6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JLF Pro

Size

39/41

Size UK

5.5/6

Colour

Black, Grey

Special Features

Abrasion-Resistant

Size EUR

39/41

Country of Origin

Portugal