Technical documents
Specifications
Brand
JKL ComponentsVoltage Rating
24V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
7000mcd
Lamp Base
BA9s
Diameter
9.6mm
Length
24mm
Viewing Angle
30 °
Current Rating
20mA
Country of Origin
China
Product details
BA9s Miniature Bayonet Base LED Lamps, JKL Components
This range of T-3 1/4 miniature bayonet base cool white LED lamps from JKL Components are non-polarized and operate from both AC and DC voltage supplies.
Colour temperature: 6000K
Viewing angle: 30°
Maximum current rating: 20mA
Diameter: 9.6mm
Overall length: 24mm
Replacement LED Lamps, JKL Components
₪ 34.74
₪ 17.37 Each (In a Pack of 2) (ex VAT)
₪ 40.65
₪ 20.323 Each (In a Pack of 2) (inc. VAT)
Standard
2
₪ 34.74
₪ 17.37 Each (In a Pack of 2) (ex VAT)
₪ 40.65
₪ 20.323 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | ₪ 17.37 | ₪ 34.74 |
20 - 98 | ₪ 14.505 | ₪ 29.01 |
100+ | ₪ 12.57 | ₪ 25.14 |
Technical documents
Specifications
Brand
JKL ComponentsVoltage Rating
24V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
7000mcd
Lamp Base
BA9s
Diameter
9.6mm
Length
24mm
Viewing Angle
30 °
Current Rating
20mA
Country of Origin
China
Product details
BA9s Miniature Bayonet Base LED Lamps, JKL Components
This range of T-3 1/4 miniature bayonet base cool white LED lamps from JKL Components are non-polarized and operate from both AC and DC voltage supplies.
Colour temperature: 6000K
Viewing angle: 30°
Maximum current rating: 20mA
Diameter: 9.6mm
Overall length: 24mm