James Walker Sentinel Gasket, 3.5in Bore, 7.5in Outer Diameter

RS Stock No.: 302-4936Brand: James WalkerManufacturers Part No.: ZH18300X
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Inside Diameter

3.5in

Outside Diameter

7.5in

Material

Sentinel

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

James Walker Sentinel Gasket, 3.5in Bore, 7.5in Outer Diameter

P.O.A.

James Walker Sentinel Gasket, 3.5in Bore, 7.5in Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Inside Diameter

3.5in

Outside Diameter

7.5in

Material

Sentinel

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

You may be interested in