James Walker Natural Rubber Gasket, 3in Bore, 6in Outer Diameter

RS Stock No.: 302-5311Brand: James WalkerManufacturers Part No.: RS121224
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Inside Diameter

3in

Outside Diameter

6in

Material

Natural Rubber

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

James Walker Natural Rubber Gasket, 3in Bore, 6in Outer Diameter

P.O.A.

James Walker Natural Rubber Gasket, 3in Bore, 6in Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Inside Diameter

3in

Outside Diameter

6in

Material

Natural Rubber

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in