Technical documents
Specifications
Brand
James WalkerInside Diameter
1-1/2in
Outside Diameter
3.375in
Material
Natural Rubber
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
P.O.A.
James Walker Natural Rubber Gasket, 1-1/2in Bore, 3.375in Outer Diameter
1
P.O.A.
James Walker Natural Rubber Gasket, 1-1/2in Bore, 3.375in Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
James WalkerInside Diameter
1-1/2in
Outside Diameter
3.375in
Material
Natural Rubber
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C