Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

James Walker Solid Duramid Gland & Valve Packing, 5/16 in, 20m/s rotary speed, 20 bar max

RS Stock No.: 109-595Brand: James WalkerManufacturers Part No.: DT00016X
brand-logo
View all in Compression Packings

Technical documents

Specifications

Size

5/16 in

Material

Duramid

Rotary Speed

20m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

20 bar

Minimum pH

1

Minimum Operating Temperature

-50°C

Maximum pH

13

Product details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Stock information temporarily unavailable.

P.O.A.

James Walker Solid Duramid Gland & Valve Packing, 5/16 in, 20m/s rotary speed, 20 bar max

P.O.A.

James Walker Solid Duramid Gland & Valve Packing, 5/16 in, 20m/s rotary speed, 20 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

5/16 in

Material

Duramid

Rotary Speed

20m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

20 bar

Minimum pH

1

Minimum Operating Temperature

-50°C

Maximum pH

13

Product details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.