Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland, M20 Thread, 9mm min., 13mm max., IP68, IP69K

RS Stock No.: 288-4213Brand: JacobsManufacturers Part No.: 50.620M-EMVDistrelec Article No.: 15518854
View all in Cable Glands

Technical documents

Specifications

Brand

Jacobs

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

9mm

Material

Nickel Plated Brass

Series

Perfect EMC

IP Rating

IP68, IP69K

Distrelec Product Id

15518854

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland, M20 Thread, 9mm min., 13mm max., IP68, IP69K

P.O.A.

Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland, M20 Thread, 9mm min., 13mm max., IP68, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Jacobs

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

9mm

Material

Nickel Plated Brass

Series

Perfect EMC

IP Rating

IP68, IP69K

Distrelec Product Id

15518854

Country of Origin

Germany