Technical documents
Specifications
Brand
ITWMounting Type
Panel Mount
Contact Configuration
SPST
Contact Current Rating
6 A @ 250 V ac
Manufacturer Part No.
49-769021
Terminal Type
Through Hole
Country of Origin
United Kingdom
Product details
Fully Sealed, High Impact, IP67 Pushbutton Switches
Fully back sealed
Technical specification identical to High Impact IP67 types (typical stock no. 352-884)
Supplied with 0.5m flying leads
Dimensions: Depth behind panel 46mm, max. panel thickness 22mm, panel cut-out 30.50mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ITWMounting Type
Panel Mount
Contact Configuration
SPST
Contact Current Rating
6 A @ 250 V ac
Manufacturer Part No.
49-769021
Terminal Type
Through Hole
Country of Origin
United Kingdom
Product details
Fully Sealed, High Impact, IP67 Pushbutton Switches
Fully back sealed
Technical specification identical to High Impact IP67 types (typical stock no. 352-884)
Supplied with 0.5m flying leads
Dimensions: Depth behind panel 46mm, max. panel thickness 22mm, panel cut-out 30.50mm