ITW Switches 48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.43mm Cutout, SPST, Green LED, 48V

RS Stock No.: 702-7093Brand: ITW SwitchesManufacturers Part No.: 48M 112G
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.43mm

Series

48M

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Manufacturer Part No.

48M 112G

Contact DC Voltage Rating

48V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

48M Series Panel-sealed Metal

Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.

Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm

ITW Sealed

Stock information temporarily unavailable.

₪ 230.25

₪ 230.25 Each (ex VAT)

₪ 269.39

₪ 269.39 Each (inc. VAT)

ITW Switches 48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.43mm Cutout, SPST, Green LED, 48V

₪ 230.25

₪ 230.25 Each (ex VAT)

₪ 269.39

₪ 269.39 Each (inc. VAT)

ITW Switches 48M Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.43mm Cutout, SPST, Green LED, 48V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 230.25
10 - 24₪ 222.14
25 - 49₪ 218.32
50+₪ 212.01

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.43mm

Series

48M

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Manufacturer Part No.

48M 112G

Contact DC Voltage Rating

48V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

48M Series Panel-sealed Metal

Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.

Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm

ITW Sealed