Technical documents
Specifications
Brand
ITT CannonCard Type
SAM, SIM
Number Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Mounting Type
PCB Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
29.65mm
Width
17.2mm
Depth
2.5mm
Dimensions
29.65 x 17.2 x 2.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ITT CannonCard Type
SAM, SIM
Number Of Contacts
6
Number Of Rows
2
Pitch
2.54mm
Mounting Type
PCB Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Thermoplastic
Length
29.65mm
Width
17.2mm
Depth
2.5mm
Dimensions
29.65 x 17.2 x 2.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C