ITT Cannon, D, 9 Pin Solder D-sub Connector Plug

RS Stock No.: 446-462Brand: ITT CannonManufacturers Part No.: ADE-9P-K87
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Length

30.8mm

Width

8.5mm

Depth

12.5mm

Series

D

Dimensions

30.8 x 8.5 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITT Cannon, D, 9 Pin Solder D-sub Connector Plug

P.O.A.

ITT Cannon, D, 9 Pin Solder D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Length

30.8mm

Width

8.5mm

Depth

12.5mm

Series

D

Dimensions

30.8 x 8.5 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in