ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-024

RS Stock No.: 252-4308Brand: ITT CannonManufacturers Part No.: 132066-1124
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-024

P.O.A.

Each (In a Bag of 100) (ex VAT)

ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-024
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Plug

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

13A

Country of Origin

China