Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ITL Insulated Tools Ltd Hexagon Nut Driver, 0BA Tip, VDE/1000V, 105 mm Blade, 265 mm Overall

RS Stock No.: 911-1503Brand: ITL Insulated Tools Ltd
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Tip Type

Hexagon

Tip Size

0BA

Blade Length

105 mm

Overall Length

265 mm

VDE/1000V Approved

Yes

Blade Material

Steel

Handle Material

Plastic

Product details

ITL Insulated Nut Spinners

From ITL, this high-quality nut driver is totally insulated and will protect you from up to 1000 V. The tool features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. The unique Nylon 11 insulation makes the tool a great choice when working in extreme climates and the most difficult conditions.

The nut spinner features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With an ergonomic handle, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.

Features & Benefits

• 150 mm stud clearance
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification

Applications

A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is insulated up to 1000V which makes it perfect for electrical and industrial applications. The tool is ideal for;

• Electricians
• Maintenance engineers
• Construction workers

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.

Features and Benefits:

• 150 mm stud clearance
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
• Available in various metric and BA sizes

Stock information temporarily unavailable.

P.O.A.

ITL Insulated Tools Ltd Hexagon Nut Driver, 0BA Tip, VDE/1000V, 105 mm Blade, 265 mm Overall

P.O.A.

ITL Insulated Tools Ltd Hexagon Nut Driver, 0BA Tip, VDE/1000V, 105 mm Blade, 265 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Tip Type

Hexagon

Tip Size

0BA

Blade Length

105 mm

Overall Length

265 mm

VDE/1000V Approved

Yes

Blade Material

Steel

Handle Material

Plastic

Product details

ITL Insulated Nut Spinners

From ITL, this high-quality nut driver is totally insulated and will protect you from up to 1000 V. The tool features injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life. The unique Nylon 11 insulation makes the tool a great choice when working in extreme climates and the most difficult conditions.

The nut spinner features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With an ergonomic handle, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.

Features & Benefits

• 150 mm stud clearance
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification

Applications

A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is insulated up to 1000V which makes it perfect for electrical and industrial applications. The tool is ideal for;

• Electricians
• Maintenance engineers
• Construction workers

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.

Features and Benefits:

• 150 mm stud clearance
• Each tool is injection moulded
• Nylon 11 insulation
• IEC 60900:2004 specification
• Available in various metric and BA sizes