Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ITL Insulated Tools Ltd 300 mm Hacksaw, 24 TPI

RS Stock No.: 911-1159Brand: ITL Insulated Tools Ltd
brand-logo
View all in Hand Saws

Technical documents

Specifications

Blade Length

300 mm

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Hardened Steel

Country of Origin

United Kingdom

Product details

RS Insulated Hacksaws

Our range of Insulated Hacksaws are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
6 in junior or 12 in standard hacksaws available

Stock information temporarily unavailable.

P.O.A.

ITL Insulated Tools Ltd 300 mm Hacksaw, 24 TPI

P.O.A.

ITL Insulated Tools Ltd 300 mm Hacksaw, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Blade Length

300 mm

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Hardened Steel

Country of Origin

United Kingdom

Product details

RS Insulated Hacksaws

Our range of Insulated Hacksaws are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
6 in junior or 12 in standard hacksaws available