Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Isocom, MOC3041X Triac Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 453-1081Brand: IsocomManufacturers Part No.: MOC3041X
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Series

MOC

Country of Origin

Thailand

Product details

Optocoupler, Triac Output, Isocom Components

Optocouplers, Isocom Components

Stock information temporarily unavailable.

₪ 66.30

₪ 6.63 Each (In a Pack of 10) (ex VAT)

₪ 77.57

₪ 7.757 Each (In a Pack of 10) (inc. VAT)

Isocom, MOC3041X Triac Output Optocoupler, Through Hole, 6-Pin PDIP

₪ 66.30

₪ 6.63 Each (In a Pack of 10) (ex VAT)

₪ 77.57

₪ 7.757 Each (In a Pack of 10) (inc. VAT)

Isocom, MOC3041X Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40₪ 6.63₪ 66.30
50 - 190₪ 5.58₪ 55.80
200 - 490₪ 4.845₪ 48.45
500+₪ 3.735₪ 37.35

Technical documents

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Series

MOC

Country of Origin

Thailand

Product details

Optocoupler, Triac Output, Isocom Components

Optocouplers, Isocom Components