IQD 14.7456MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

RS Stock No.: 148-4340PBrand: IQDManufacturers Part No.: LFXTAL012313
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

IQD

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

30pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 663.75

₪ 2.655 Each (Supplied on a Reel) (ex VAT)

₪ 776.59

₪ 3.106 Each (Supplied on a Reel) (inc. VAT)

IQD 14.7456MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
Select packaging type

₪ 663.75

₪ 2.655 Each (Supplied on a Reel) (ex VAT)

₪ 776.59

₪ 3.106 Each (Supplied on a Reel) (inc. VAT)

IQD 14.7456MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 450₪ 2.655₪ 132.75
500 - 550₪ 2.235₪ 111.75
600 - 700₪ 2.145₪ 107.25
750+₪ 2.07₪ 103.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

IQD

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

30pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more