Intelligent Memory NAND 32GByte eMMC Flash Memory 153-Pin FBGA, IMC1B1A8C2A2A1E3A6A0000

RS Stock No.: 588-629Brand: Intelligent MemoryManufacturers Part No.: IMC1B1A8C2A2A1E3A6A0000
View all in Flash Memory

Technical documents

Specifications

Memory Size

32GByte

Interface Type

eMMC

Package Type

FBGA

Pin Count

153

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Minimum Operating Temperature

-25 °C

Series

IMC1B1

Maximum Operating Temperature

85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Intelligent Memory NAND 32GByte eMMC Flash Memory 153-Pin FBGA, IMC1B1A8C2A2A1E3A6A0000

P.O.A.

Intelligent Memory NAND 32GByte eMMC Flash Memory 153-Pin FBGA, IMC1B1A8C2A2A1E3A6A0000

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

32GByte

Interface Type

eMMC

Package Type

FBGA

Pin Count

153

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Minimum Operating Temperature

-25 °C

Series

IMC1B1

Maximum Operating Temperature

85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more