Intelligent LED Solutions LED Mount for High Bright and Super Bright PowerFlex Flexible LED Strips

Technical documents
Specifications
For Use With
High Bright and Super Bright PowerFlex Flexible LED Strips
Country of Origin
United Kingdom
Product details
ILS PowerFlex Accessory Kits
The PowerFlex accessory kits from Intelligent LED Solutions (ILS) are designed to work with the High Bright and Super Bright range of PowerFlex LED strips. Available in a range of length options, the accessory kits contain everything you need to mount the flexible LED strip.
PowerFlex accessory kits also offer the option of surface mount or angled profile. This flexibility makes the PowerFlex accessory kits ideal for applications such as; desk lighting, garage lighting, accent lighting, industrial applications and photography.
Accessory kit contents:
1 x aluminium extrusion
1 x clear diffuser
1 x opal diffuser
2 x end caps
mounting clips
Features of the PowerFlex accessory kits:
Easy installation
High quality
Three length options: 310 mm / 1000 mm / 1500 mm
Extrusions can be cut to smaller lengths
Extrusions can be linked together
Surface mounted or angled profile
Metal mounting clips for simple installation
LED Light Strip Accessories
₪ 212.74
₪ 212.74 Each (ex VAT)
₪ 248.91
₪ 248.91 Each (inc. VAT)
1
₪ 212.74
₪ 212.74 Each (ex VAT)
₪ 248.91
₪ 248.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | ₪ 212.74 |
2 - 4 | ₪ 200.61 |
5 - 9 | ₪ 182.16 |
10+ | ₪ 172.26 |
Technical documents
Specifications
For Use With
High Bright and Super Bright PowerFlex Flexible LED Strips
Country of Origin
United Kingdom
Product details
ILS PowerFlex Accessory Kits
The PowerFlex accessory kits from Intelligent LED Solutions (ILS) are designed to work with the High Bright and Super Bright range of PowerFlex LED strips. Available in a range of length options, the accessory kits contain everything you need to mount the flexible LED strip.
PowerFlex accessory kits also offer the option of surface mount or angled profile. This flexibility makes the PowerFlex accessory kits ideal for applications such as; desk lighting, garage lighting, accent lighting, industrial applications and photography.
Accessory kit contents:
1 x aluminium extrusion
1 x clear diffuser
1 x opal diffuser
2 x end caps
mounting clips
Features of the PowerFlex accessory kits:
Easy installation
High quality
Three length options: 310 mm / 1000 mm / 1500 mm
Extrusions can be cut to smaller lengths
Extrusions can be linked together
Surface mounted or angled profile
Metal mounting clips for simple installation