Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Intelligent LED Solutions Biometric Sensor Module for BIOFY Sensor SFH7050

RS Stock No.: 877-6938Brand: Intelligent LED SolutionsManufacturers Part No.: ILE-BI01-GRIR-SC201.
brand-logo
View all in Sensor Development Tools

Technical documents

Specifications

Sensor Technology

Biometric Sensor

Featured Device

BIOFY Sensor SFH7050

Kit Classification

Module

Country of Origin

United Kingdom

Product details

ILS BIOFY Eco1 SFH 7050 Module

The BIOFY health monitoring Eco1, from Intelligent LED Solutions (ILS), is a module containing the SFH 7050 BIOFY Sensor. These compact and powerful LED arrays are made using an FR4 board. It offers optimal thermal management. The BIOFY Eco1 devices do not require any additional heat sinks.
The SFH 7050 BIOFY Sensor, from OSRAM Opto Semiconductors, is their first integrated optoelectronic sensor. The BIOFY sensor is designed for reflective pulse oximetry and automatic fitness tracking. It utilises 3 LEDs (red, green and IR) and a photodiode for collecting biometric information. The SFH 7050 is ideal for heart rate monitoring, pulse oximetry and proximity sensor applications.

Features of the BIOFY Eco1:
SFH 7050 BIOFY Sensor
Mounting holes using M3 screws
Dimensions: 20.25 x 13.7 x 0.9 mm
Individual control of emitters

Biometric Sensors, Intelligent LED Solutions

Stock information temporarily unavailable.

₪ 81.63

₪ 81.63 Each (ex VAT)

₪ 95.51

₪ 95.51 Each (inc. VAT)

Intelligent LED Solutions Biometric Sensor Module for BIOFY Sensor SFH7050

₪ 81.63

₪ 81.63 Each (ex VAT)

₪ 95.51

₪ 95.51 Each (inc. VAT)

Intelligent LED Solutions Biometric Sensor Module for BIOFY Sensor SFH7050
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 81.63
5 - 9₪ 76.76
10+₪ 76.48

Technical documents

Specifications

Sensor Technology

Biometric Sensor

Featured Device

BIOFY Sensor SFH7050

Kit Classification

Module

Country of Origin

United Kingdom

Product details

ILS BIOFY Eco1 SFH 7050 Module

The BIOFY health monitoring Eco1, from Intelligent LED Solutions (ILS), is a module containing the SFH 7050 BIOFY Sensor. These compact and powerful LED arrays are made using an FR4 board. It offers optimal thermal management. The BIOFY Eco1 devices do not require any additional heat sinks.
The SFH 7050 BIOFY Sensor, from OSRAM Opto Semiconductors, is their first integrated optoelectronic sensor. The BIOFY sensor is designed for reflective pulse oximetry and automatic fitness tracking. It utilises 3 LEDs (red, green and IR) and a photodiode for collecting biometric information. The SFH 7050 is ideal for heart rate monitoring, pulse oximetry and proximity sensor applications.

Features of the BIOFY Eco1:
SFH 7050 BIOFY Sensor
Mounting holes using M3 screws
Dimensions: 20.25 x 13.7 x 0.9 mm
Individual control of emitters

Biometric Sensors, Intelligent LED Solutions