Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4, 50 (Dia.) x

RS Stock No.: 780-5925Brand: Intelligent LED SolutionsManufacturers Part No.: ILA-HSINK-STAR-50X40MM-SVR-K
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4

Height

40mm

Dimensions

50 (Dia.) x 40mm

Mounting

Screw

Diameter

50mm

Colour

Silver

Package Type

LED

Country of Origin

United Kingdom

Product details

Heat Sink Kits for Intelligent LED Solutions’ PowerStar and PowerCluster LED Arrays

The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions’ standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.

Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws

Stock information temporarily unavailable.

₪ 92.28

₪ 92.28 Each (ex VAT)

₪ 107.97

₪ 107.97 Each (inc. VAT)

Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4, 50 (Dia.) x

₪ 92.28

₪ 92.28 Each (ex VAT)

₪ 107.97

₪ 107.97 Each (inc. VAT)

Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4, 50 (Dia.) x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 92.28
5 - 9₪ 85.94
10+₪ 80.70

Technical documents

Specifications

For Use With

Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4

Height

40mm

Dimensions

50 (Dia.) x 40mm

Mounting

Screw

Diameter

50mm

Colour

Silver

Package Type

LED

Country of Origin

United Kingdom

Product details

Heat Sink Kits for Intelligent LED Solutions’ PowerStar and PowerCluster LED Arrays

The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions’ standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.

Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws