Technical documents
Specifications
Display Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
5.6mm
Viewing Area Height
16.5mm
Viewing Area Width
63.5mm
Viewing Area Dimensions
64 x 17mm
Interface Type
4-Bit MPU, 8-Bit MPU
External Depth
27.5mm
Illumination Colour
Green
Backlight Type
LED
External Dimensions
5.9 x 76 x 27.5mm
External Height
5.9mm
External Width
76mm
Display Mode
Transflective
Voltage Rating
2.7 → 5.5V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Driver Mounting
COG
Series
CI064-4001-xx
Operating Temperature Range
-20 → +70°C
Current Rating
2mA
Country of Origin
China
Product details
IDS 2x16 COG Alphanumeric LCD Display Modules
This range of LCD displays from IDS have 2 rows of 16 characters. They offer a low cost, low energy and simple method to add a display to your design. Available in a wide choice of backlight colours, both in positive and negative modes and using either STN, FSTN or FFSTN.
Programming code and application notes are available to help speed up connection and integration into a Raspberry Pi or Arduino project.
The IDS IDB-CI064-4001-XX-01 breakout board enables the displays to be used with the industry standard 16-pin interface.
CI064-4001-31 – Blue Background with White Backlight - RS 9031277
FSTN Positive
CI064-4001-25 - Green Backlight – RS 9031246
FSTN Negative
CI064-4001-34 – Blue Backlight – RS 9031283
FFSTN Negative
CI064-4001-39 – White Backlight – RS 9031296
CI064-4001-43 – RGB Backlight – RS 9031312
IDS Alphanumeric LCD Displays
₪ 97.58
₪ 97.58 Each (ex VAT)
₪ 114.17
₪ 114.17 Each (inc. VAT)
1
₪ 97.58
₪ 97.58 Each (ex VAT)
₪ 114.17
₪ 114.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | ₪ 97.58 |
5 - 9 | ₪ 94.76 |
10 - 49 | ₪ 94.32 |
50 - 99 | ₪ 93.81 |
100+ | ₪ 93.27 |
Technical documents
Specifications
Display Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
5.6mm
Viewing Area Height
16.5mm
Viewing Area Width
63.5mm
Viewing Area Dimensions
64 x 17mm
Interface Type
4-Bit MPU, 8-Bit MPU
External Depth
27.5mm
Illumination Colour
Green
Backlight Type
LED
External Dimensions
5.9 x 76 x 27.5mm
External Height
5.9mm
External Width
76mm
Display Mode
Transflective
Voltage Rating
2.7 → 5.5V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Driver Mounting
COG
Series
CI064-4001-xx
Operating Temperature Range
-20 → +70°C
Current Rating
2mA
Country of Origin
China
Product details
IDS 2x16 COG Alphanumeric LCD Display Modules
This range of LCD displays from IDS have 2 rows of 16 characters. They offer a low cost, low energy and simple method to add a display to your design. Available in a wide choice of backlight colours, both in positive and negative modes and using either STN, FSTN or FFSTN.
Programming code and application notes are available to help speed up connection and integration into a Raspberry Pi or Arduino project.
The IDS IDB-CI064-4001-XX-01 breakout board enables the displays to be used with the industry standard 16-pin interface.
CI064-4001-31 – Blue Background with White Backlight - RS 9031277
FSTN Positive
CI064-4001-25 - Green Backlight – RS 9031246
FSTN Negative
CI064-4001-34 – Blue Backlight – RS 9031283
FFSTN Negative
CI064-4001-39 – White Backlight – RS 9031296
CI064-4001-43 – RGB Backlight – RS 9031312