Technical documents
Specifications
Brand
Ingersoll RandSpeed
2000 1/min
Vibration Level
0.4m/s²
Chuck Size
10mm
Reversible Action
Yes
Air Inlet BSP
1/4in
Length
163mm
Model Number
7802RA
Stock information temporarily unavailable.
P.O.A.
Ingersoll Rand Air Drill 10mm 1/4in Air Inlet (BSP) , 2000 1/min
1
P.O.A.
Ingersoll Rand Air Drill 10mm 1/4in Air Inlet (BSP) , 2000 1/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Ingersoll RandSpeed
2000 1/min
Vibration Level
0.4m/s²
Chuck Size
10mm
Reversible Action
Yes
Air Inlet BSP
1/4in
Length
163mm
Model Number
7802RA