Infineon TLS805B1SJVXUMA1, 1 Linear Voltage, Voltage Regulator 50mA, 0.1 V 8-Pin, DSO

RS Stock No.: 258-1683Brand: InfineonManufacturers Part No.: TLS805B1SJVXUMA1
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

Linear

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

0.1 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLS805B1SJVXUMA1, 1 Linear Voltage, Voltage Regulator 50mA, 0.1 V 8-Pin, DSO

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon TLS805B1SJVXUMA1, 1 Linear Voltage, Voltage Regulator 50mA, 0.1 V 8-Pin, DSO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Function

Linear

Maximum Output Current

50mA

Regulator Type

Linear Voltage

Output Voltage

0.1 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more