Technical documents
Specifications
Brand
InfineonMaximum Output Voltage
5 V
Converter Type
DC-DC
Number of Outputs
1
Output Type
Fixed
Package Type
LQFP
Pin Count
64
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1900) (ex VAT)
Infineon TLF35584QKVS1XUMA2, 1-Channel, DC-DC DC-DC Converter 64-Pin, LQFP
1900
P.O.A.
Each (On a Reel of 1900) (ex VAT)
Infineon TLF35584QKVS1XUMA2, 1-Channel, DC-DC DC-DC Converter 64-Pin, LQFP
Stock information temporarily unavailable.
1900
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMaximum Output Voltage
5 V
Converter Type
DC-DC
Number of Outputs
1
Output Type
Fixed
Package Type
LQFP
Pin Count
64