Infineon TLE4971A075N5UE0001XUMA1, Current Sensor 8-Pin, TISON

RS Stock No.: 266-7102Brand: InfineonManufacturers Part No.: TLE4971A075N5UE0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical documents

Specifications

Offset Voltage

1.5V

Package Type

TISON

Pin Count

8

Mounting Type

Surface Mount

Dimensions

8 x 8 x 1mm

Stock information temporarily unavailable.

P.O.A.

Infineon TLE4971A075N5UE0001XUMA1, Current Sensor 8-Pin, TISON
Select packaging type

P.O.A.

Infineon TLE4971A075N5UE0001XUMA1, Current Sensor 8-Pin, TISON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Offset Voltage

1.5V

Package Type

TISON

Pin Count

8

Mounting Type

Surface Mount

Dimensions

8 x 8 x 1mm