Technical documents
Specifications
Brand
InfineonSupply Current
1.6mA
Maximum Current Output
25mA
Terminal Type
Solder Pin
Output Type
Open Drain
Supply Voltage Range
3.0 V ∼ 32 V V
Operating Temperature Range
-40 → 170°C
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonSupply Current
1.6mA
Maximum Current Output
25mA
Terminal Type
Solder Pin
Output Type
Open Drain
Supply Voltage Range
3.0 V ∼ 32 V V
Operating Temperature Range
-40 → 170°C