Infineon, 32bit ARM Cortex M7, XMC7200 Microcontroller, 350MHz, 1024 KB SRAM, 176-Pin TQFP

RS Stock No.: 260-1111Brand: InfineonManufacturers Part No.: SP005855823
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

XMC7200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1024 kB

Maximum Frequency

350MHz

RAM Size

32 kB

Number of SPI Channels

10

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

10

Number of UART Channels

1

Dimensions

24 x 24 x 1.5mm

Width

24mm

Data Rate

10Mbps

Height

1.5mm

Program Memory Type

SRAM

ADCs

96 x 12 bit

Length

24mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon, 32bit ARM Cortex M7, XMC7200 Microcontroller, 350MHz, 1024 KB SRAM, 176-Pin TQFP
Select packaging type

P.O.A.

Infineon, 32bit ARM Cortex M7, XMC7200 Microcontroller, 350MHz, 1024 KB SRAM, 176-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

XMC7200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1024 kB

Maximum Frequency

350MHz

RAM Size

32 kB

Number of SPI Channels

10

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

10

Number of UART Channels

1

Dimensions

24 x 24 x 1.5mm

Width

24mm

Data Rate

10Mbps

Height

1.5mm

Program Memory Type

SRAM

ADCs

96 x 12 bit

Length

24mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more