ISSI30R11HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 16-Pin PG-DSO-16

RS Stock No.: 349-078Brand: InfineonManufacturers Part No.: ISSI30R11HXUMA1
brand-logo
View all in Digital Isolator ICs

Technical documents

Specifications

Package Type

PG-DSO-16

Maximum Input Current

16 mA

Isolation Voltage

5.7 kVrms

Number of Pins

16

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

ISSI30R11HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 16-Pin PG-DSO-16

P.O.A.

Each (In a Pack of 2) (ex VAT)

ISSI30R11HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 16-Pin PG-DSO-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

PG-DSO-16

Maximum Input Current

16 mA

Isolation Voltage

5.7 kVrms

Number of Pins

16

Country of Origin

Indonesia