Technical documents
Specifications
Brand
InfineonPower Switch Type
Low Side / High Side
Power Switch Topology
Low Side/High Side
Switch On Resistance
45 mO, 105 mO
Number of Channels
5
Maximum Operating Supply Voltage
12 V
Number of Outputs
5
Maximum Operating Current
0.00009A
Package Type
QFN
Pin Count
56
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonPower Switch Type
Low Side / High Side
Power Switch Topology
Low Side/High Side
Switch On Resistance
45 mO, 105 mO
Number of Channels
5
Maximum Operating Supply Voltage
12 V
Number of Outputs
5
Maximum Operating Current
0.00009A
Package Type
QFN
Pin Count
56