Infineon IM241S6T2BAKMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A

RS Stock No.: 254-7225Brand: InfineonManufacturers Part No.: IM241S6T2BAKMA1
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

0.5A

Maximum Output Current

2A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.78 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon IM241S6T2BAKMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A
Select packaging type

P.O.A.

Infineon IM241S6T2BAKMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

0.5A

Maximum Output Current

2A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.78 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more