Infineon FF300R12KE3HOSA1 Series IGBT Module, 440 A 1200 V AG-62MM-1, Panel Mount

RS Stock No.: 166-0903Brand: InfineonManufacturers Part No.: FF300R12KE3HOSA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

440 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1450 W

Package Type

AG-62MM-1

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 14,996.10

₪ 1,499.61 Each (In a Tray of 10) (ex VAT)

₪ 17,545.44

₪ 1,754.544 Each (In a Tray of 10) (inc. VAT)

Infineon FF300R12KE3HOSA1 Series IGBT Module, 440 A 1200 V AG-62MM-1, Panel Mount

₪ 14,996.10

₪ 1,499.61 Each (In a Tray of 10) (ex VAT)

₪ 17,545.44

₪ 1,754.544 Each (In a Tray of 10) (inc. VAT)

Infineon FF300R12KE3HOSA1 Series IGBT Module, 440 A 1200 V AG-62MM-1, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Continuous Collector Current

440 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1450 W

Package Type

AG-62MM-1

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Malaysia

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more