Technical documents
Specifications
Brand
InfineonFamily Name
M4F Single
Package Type
64-LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
160MHz
Program Memory Type
Flash
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonFamily Name
M4F Single
Package Type
64-LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
160MHz
Program Memory Type
Flash