Technical documents
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
68
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
0
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V, 5 V
Height
0.95mm
Width
8mm
Minimum Operating Temperature
-40 °C
Dimensions
8 x 8 x 0.95mm
Instruction Set Architecture
RISC
Number of ADC Units
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
8mm
ADCs
3 x 12/20 bit
Country of Origin
Taiwan, Province Of China
Product details
PSoC 5LP (ARM Cortex-M3 Core), Cypress
The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.
Flexible routing
Wide voltage range
₪ 187.96
₪ 187.96 Each (ex VAT)
₪ 219.91
₪ 219.91 Each (inc. VAT)
Standard
1
₪ 187.96
₪ 187.96 Each (ex VAT)
₪ 219.91
₪ 219.91 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 187.96 |
5 - 24 | ₪ 165.20 |
25 - 99 | ₪ 155.28 |
100 - 499 | ₪ 144.74 |
500+ | ₪ 125.34 |
Technical documents
Specifications
Brand
InfineonFamily Name
CY8C58LP
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
68
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
0
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V, 5 V
Height
0.95mm
Width
8mm
Minimum Operating Temperature
-40 °C
Dimensions
8 x 8 x 0.95mm
Instruction Set Architecture
RISC
Number of ADC Units
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
8mm
ADCs
3 x 12/20 bit
Country of Origin
Taiwan, Province Of China
Product details
PSoC 5LP (ARM Cortex-M3 Core), Cypress
The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.
Flexible routing
Wide voltage range