Technical documents
Specifications
Brand
InfineonFamily Name
CY8C4100
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
5
Number of CAN Channels
1
Number of USART Channels
0
Number of UART Channels
5
Number of I2C Channels
5
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Thumb-2
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
2 x 10/12 bit
Height
1.4mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.4mm
Pulse Width Modulation
1 (8 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
₪ 55.62
₪ 55.62 Each (ex VAT)
₪ 65.08
₪ 65.08 Each (inc. VAT)
Standard
1
₪ 55.62
₪ 55.62 Each (ex VAT)
₪ 65.08
₪ 65.08 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 55.62 |
10 - 24 | ₪ 49.41 |
25 - 99 | ₪ 44.66 |
100 - 249 | ₪ 40.84 |
250+ | ₪ 37.74 |
Technical documents
Specifications
Brand
InfineonFamily Name
CY8C4100
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
5
Number of CAN Channels
1
Number of USART Channels
0
Number of UART Channels
5
Number of I2C Channels
5
Typical Operating Supply Voltage
1.8 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Thumb-2
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
2 x 10/12 bit
Height
1.4mm
Number of LIN Channels
0
Width
10mm
Dimensions
10 x 10 x 1.4mm
Pulse Width Modulation
1 (8 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0