Infineon CY8C4146AZI-S433, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4146, 48MHz, 64 kB Flash, 44-Pin TQFP

RS Stock No.: 273-3164Brand: InfineonManufacturers Part No.: CY8C4146AZI-S433
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C4146

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon CY8C4146AZI-S433, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4146, 48MHz, 64 kB Flash, 44-Pin TQFP

P.O.A.

Infineon CY8C4146AZI-S433, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4146, 48MHz, 64 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

CY8C4146

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more