Technical documents
Specifications
Brand
InfineonFamily Name
CY8C4014
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
2 kB
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.71 → 5.5 V
Length
4mm
Height
0.55mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
4 x 4 x 0.55mm
Pulse Width Modulation
1 (1 x 16 bit)
Instruction Set Architecture
RISC
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
₪ 97.65
₪ 19.53 Each (In a Pack of 5) (ex VAT)
₪ 114.25
₪ 22.85 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 97.65
₪ 19.53 Each (In a Pack of 5) (ex VAT)
₪ 114.25
₪ 22.85 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₪ 19.53 | ₪ 97.65 |
50 - 120 | ₪ 17.67 | ₪ 88.35 |
125 - 245 | ₪ 16.215 | ₪ 81.08 |
250 - 495 | ₪ 15.00 | ₪ 75.00 |
500+ | ₪ 14.01 | ₪ 70.05 |
Technical documents
Specifications
Brand
InfineonFamily Name
CY8C4014
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
2 kB
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.71 → 5.5 V
Length
4mm
Height
0.55mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
4 x 4 x 0.55mm
Pulse Width Modulation
1 (1 x 16 bit)
Instruction Set Architecture
RISC
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C