Infineon, 32bit, CY8C4014 Microcontroller, 16MHz, 16 kB Flash, 24-Pin QFN

RS Stock No.: 178-3283Brand: InfineonManufacturers Part No.: CY8C4014LQI-422T
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C4014

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

2 kB

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of I2C Channels

1

Pulse Width Modulation

1 (1 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.55mm

Instruction Set Architecture

RISC

Width

4mm

Height

0.55mm

Length

4mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 33,525.00

₪ 13.41 Each (On a Reel of 2500) (ex VAT)

₪ 39,224.25

₪ 15.69 Each (On a Reel of 2500) (inc. VAT)

Infineon, 32bit, CY8C4014 Microcontroller, 16MHz, 16 kB Flash, 24-Pin QFN

₪ 33,525.00

₪ 13.41 Each (On a Reel of 2500) (ex VAT)

₪ 39,224.25

₪ 15.69 Each (On a Reel of 2500) (inc. VAT)

Infineon, 32bit, CY8C4014 Microcontroller, 16MHz, 16 kB Flash, 24-Pin QFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

CY8C4014

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

2 kB

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of I2C Channels

1

Pulse Width Modulation

1 (1 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.55mm

Instruction Set Architecture

RISC

Width

4mm

Height

0.55mm

Length

4mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more