Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 100-Pin TQFP

RS Stock No.: 273-3103Brand: InfineonManufacturers Part No.: CY8C3866AXI-040
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C38

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (ex VAT)

Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 100-Pin TQFP

P.O.A.

Each (In a Tray of 90) (ex VAT)

Infineon, 8bit PSoC, CY8C38 Microcontroller, 67MHz, 64 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

CY8C38

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more