Infineon, 32bit PSoC, CY8C29666 Microcontroller, 24MHz, 32 kB Flash, 48-Pin QFN

RS Stock No.: 273-3280Brand: InfineonManufacturers Part No.: CY8C29666-24LTXI
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C29666

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Infineon, 32bit PSoC, CY8C29666 Microcontroller, 24MHz, 32 kB Flash, 48-Pin QFN

P.O.A.

Infineon, 32bit PSoC, CY8C29666 Microcontroller, 24MHz, 32 kB Flash, 48-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

CY8C29666

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more