Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Infineon, 32bit PSoC, CY8C27243 Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP

RS Stock No.: 273-3087Brand: InfineonManufacturers Part No.: CY8C27243-24PVXI
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CY8C27243

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 66) (ex VAT)

Infineon, 32bit PSoC, CY8C27243 Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP

P.O.A.

Each (In a Tube of 66) (ex VAT)

Infineon, 32bit PSoC, CY8C27243 Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

CY8C27243

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more