Infineon CY7C65213-32LTXI, USB Controller, 3Mbps, USB 2.0, USB 3.0, 5.5 V, 32-Pin QFN

RS Stock No.: 273-2863Brand: InfineonManufacturers Part No.: CY7C65213-32LTXI
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0, USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 490) (ex VAT)

Infineon CY7C65213-32LTXI, USB Controller, 3Mbps, USB 2.0, USB 3.0, 5.5 V, 32-Pin QFN

P.O.A.

Each (In a Tray of 490) (ex VAT)

Infineon CY7C65213-32LTXI, USB Controller, 3Mbps, USB 2.0, USB 3.0, 5.5 V, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0, USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more