Technical documents
Specifications
Brand
InfineonPower Switch Type
High Side Switch
Power Switch Topology
High Side
Switch On Resistance
320mΩ
Maximum Operating Supply Voltage
45 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
₪ 44,160.00
₪ 11.04 Each (On a Reel of 4000) (ex VAT)
₪ 51,667.20
₪ 12.917 Each (On a Reel of 4000) (inc. VAT)
4000
₪ 44,160.00
₪ 11.04 Each (On a Reel of 4000) (ex VAT)
₪ 51,667.20
₪ 12.917 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonPower Switch Type
High Side Switch
Power Switch Topology
High Side
Switch On Resistance
320mΩ
Maximum Operating Supply Voltage
45 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection