Infineon Dual Switching Diode, Common Cathode, 200mA 85V, 3-Pin SOT-23 BAV70E6327HTSA1

RS Stock No.: 445-4293Brand: InfineonManufacturers Part No.: BAV70
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

85V

Package Type

SOT-23

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Height

1mm

Dimensions

1 x 2.9 x 1.3mm

Power Dissipation

250mW

Automotive Standard

AEC-Q101

Product details

Small Signal Switching Diodes, Infineon

High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Dual Diode, Common Cathode, 3-Pin SOT-23 BAV70
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

₪ 8.25

₪ 0.165 Each (In a Pack of 50) (ex VAT)

₪ 9.65

₪ 0.193 Each (In a Pack of 50) (inc. VAT)

Infineon Dual Switching Diode, Common Cathode, 200mA 85V, 3-Pin SOT-23 BAV70E6327HTSA1
Select packaging type

₪ 8.25

₪ 0.165 Each (In a Pack of 50) (ex VAT)

₪ 9.65

₪ 0.193 Each (In a Pack of 50) (inc. VAT)

Infineon Dual Switching Diode, Common Cathode, 200mA 85V, 3-Pin SOT-23 BAV70E6327HTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Dual Diode, Common Cathode, 3-Pin SOT-23 BAV70
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

85V

Package Type

SOT-23

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Height

1mm

Dimensions

1 x 2.9 x 1.3mm

Power Dissipation

250mW

Automotive Standard

AEC-Q101

Product details

Small Signal Switching Diodes, Infineon

High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Dual Diode, Common Cathode, 3-Pin SOT-23 BAV70
P.O.A.Each (In a Pack of 20) (ex VAT)